Moflash LEDA125 Series Green Sounder Beacon, 24 V dc, IP65, Wall Mount, 90dB at 1 Metre

RS Stock No.: 721-6463Brand: MoflashManufacturers Part No.: LEDA125-02-04
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Lens Colour

Green

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

90dB

Series

LEDA125

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

90dB

IP Rating

IP65

Housing Material

ABS, PC

Maximum Temperature

+45°C

Minimum Temperature

-20°C

Standards Met

CE Certified UKCA

Country of Origin

United Kingdom

Product details

Compact LED Beacon / Buzzer Combination

The LEDA 125 Beacon / buzzer combination provides an audible and visual signal which is suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The base of the beacon / buzzer houses two Piezo sounders that are synchronised to the light mode. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.

Two signals in one
100000 hours life for LED
Continuously rated
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking

LED/Buzzer

Stock information temporarily unavailable.

BD 62.508

BD 62.508 Each (Exc. Vat)

BD 68.759

BD 68.759 Each (inc. VAT)

Moflash LEDA125 Series Green Sounder Beacon, 24 V dc, IP65, Wall Mount, 90dB at 1 Metre

BD 62.508

BD 62.508 Each (Exc. Vat)

BD 68.759

BD 68.759 Each (inc. VAT)

Moflash LEDA125 Series Green Sounder Beacon, 24 V dc, IP65, Wall Mount, 90dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Lens Colour

Green

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

90dB

Series

LEDA125

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

90dB

IP Rating

IP65

Housing Material

ABS, PC

Maximum Temperature

+45°C

Minimum Temperature

-20°C

Standards Met

CE Certified UKCA

Country of Origin

United Kingdom

Product details

Compact LED Beacon / Buzzer Combination

The LEDA 125 Beacon / buzzer combination provides an audible and visual signal which is suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The base of the beacon / buzzer houses two Piezo sounders that are synchronised to the light mode. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.

Two signals in one
100000 hours life for LED
Continuously rated
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking

LED/Buzzer