Red LED flash/static beacon 24Vdc
Technical Document
Specifications
Brand
MoflashSupply Voltage
24 V dc
Light Effect
Flashing, Steady
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
98mm
Housing Colour
Black
Series
LEDD 125
Multifunction
Yes
Height
162mm
Minimum Temperature
-20°C
Maximum Temperature
+45°C
You may be interested in
Moflash LEDD125 Series Red Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65Brand: Moflash
BD 70.119Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Red LED flash/static beacon 24Vdc
1
P.O.A.
Red LED flash/static beacon 24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Moflash LEDD125 Series Red Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65Brand: Moflash
BD 70.119Each (Exc. Vat)
Technical Document
Specifications
Brand
MoflashSupply Voltage
24 V dc
Light Effect
Flashing, Steady
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
98mm
Housing Colour
Black
Series
LEDD 125
Multifunction
Yes
Height
162mm
Minimum Temperature
-20°C
Maximum Temperature
+45°C
You may be interested in
Moflash LEDD125 Series Red Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65Brand: Moflash
BD 70.119Each (Exc. Vat)