Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moflash LEDS100 Series Amber Flashing Beacon, 85 → 280 V ac, 85 → 380 V dc, Surface Mount, LED Bulb, IP65

RS Stock No.: 865-1704Brand: MoflashManufacturers Part No.: LEDS100-05-01
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

85 → 280 V ac, 85 → 380 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

35mA

Current Type

AC, DC

Base Diameter

72mm

Housing Colour

Black

Lamp Included

Yes

Series

LEDS100

Multifunction

Yes

Height

107mm

IP Rating

IP65

Base Length

33mm

Minimum Temperature

-25°C

Standards Met

CE Certified

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Country of Origin

United Kingdom

Product details

Moflash Industrial ECO LED Beacon - LEDS100 Series

The LEDS100 economy series are suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDS beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
This design allows for termination inside the enclosure through the base of the beacon, either from directly below or using a 6mm cabling channel at 90° to the base for surface cabling. The LEDS incorporates two mounting studs 2 x 5mm on 45mm centres.

Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
2 stud fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked

Stock information temporarily unavailable.

BD 30.640

BD 30.640 Each (Exc. Vat)

BD 33.704

BD 33.704 Each (inc. VAT)

Moflash LEDS100 Series Amber Flashing Beacon, 85 → 280 V ac, 85 → 380 V dc, Surface Mount, LED Bulb, IP65

BD 30.640

BD 30.640 Each (Exc. Vat)

BD 33.704

BD 33.704 Each (inc. VAT)

Moflash LEDS100 Series Amber Flashing Beacon, 85 → 280 V ac, 85 → 380 V dc, Surface Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

85 → 280 V ac, 85 → 380 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

35mA

Current Type

AC, DC

Base Diameter

72mm

Housing Colour

Black

Lamp Included

Yes

Series

LEDS100

Multifunction

Yes

Height

107mm

IP Rating

IP65

Base Length

33mm

Minimum Temperature

-25°C

Standards Met

CE Certified

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Country of Origin

United Kingdom

Product details

Moflash Industrial ECO LED Beacon - LEDS100 Series

The LEDS100 economy series are suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDS beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
This design allows for termination inside the enclosure through the base of the beacon, either from directly below or using a 6mm cabling channel at 90° to the base for surface cabling. The LEDS incorporates two mounting studs 2 x 5mm on 45mm centres.

Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
2 stud fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked