Moflash X125 Series Flashing Beacon, 115V AC, Surface Mount, Xenon Bulb, IP65
Technical Document
Specifications
Brand
MoflashSupply Voltage
115V AC
Light Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
30mA
Current Type
AC
Base Diameter
65mm
Housing Colour
Black
Lamp Included
Yes
Series
X125
Height
138mm
IP Rating
IP65
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Compact Xenon Beacon
Surface or conduit (Besa box) mounting
Internally reeded domes diffuse light output for improved signal visibility
Wide operating voltage range
BD 26.262
BD 26.262 Each (Exc. Vat)
BD 28.888
BD 28.888 Each (inc. VAT)
1
BD 26.262
BD 26.262 Each (Exc. Vat)
BD 28.888
BD 28.888 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 26.262 |
10 - 14 | BD 25.311 |
15+ | BD 24.876 |
Technical Document
Specifications
Brand
MoflashSupply Voltage
115V AC
Light Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
30mA
Current Type
AC
Base Diameter
65mm
Housing Colour
Black
Lamp Included
Yes
Series
X125
Height
138mm
IP Rating
IP65
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Compact Xenon Beacon
Surface or conduit (Besa box) mounting
Internally reeded domes diffuse light output for improved signal visibility
Wide operating voltage range