Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moflash X 125 Series Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP65

RS Stock No.: 674-2028Brand: MoflashManufacturers Part No.: X125-64
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

130mA

Current Type

AC, DC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

X 125

Height

162mm

IP Rating

IP65

Minimum Temperature

-25°C

Standards Met

CE Certified

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Xenon, DIN Base - X125 Series

Suitable for fire, security, materials handling and light industrial applications
Bright xenon signal
Low current consumption

Stock information temporarily unavailable.

BD 36.404

BD 36.404 Each (Exc. Vat)

BD 40.044

BD 40.044 Each (inc. VAT)

Moflash X 125 Series Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP65

BD 36.404

BD 36.404 Each (Exc. Vat)

BD 40.044

BD 40.044 Each (inc. VAT)

Moflash X 125 Series Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 36.404
10 - 14BD 35.156
15+BD 34.568

Technical Document

Specifications

Brand

Moflash

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

130mA

Current Type

AC, DC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

X 125

Height

162mm

IP Rating

IP65

Minimum Temperature

-25°C

Standards Met

CE Certified

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Xenon, DIN Base - X125 Series

Suitable for fire, security, materials handling and light industrial applications
Bright xenon signal
Low current consumption