Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moflash X 200S Series Amber Flashing Beacon, 240 V ac, Surface Mount, Xenon Bulb

RS Stock No.: 321-758Brand: MoflashManufacturers Part No.: X200S-240-01
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

240 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

140mm

Housing Colour

Black

Lamp Included

Yes

Series

X 200S

Height

153mm

Minimum Temperature

-35°C

Maximum Temperature

+66°C

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Moflash X 200S Series Amber Flashing Beacon, 240 V ac, Surface Mount, Xenon Bulb

P.O.A.

Moflash X 200S Series Amber Flashing Beacon, 240 V ac, Surface Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moflash

Supply Voltage

240 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

140mm

Housing Colour

Black

Lamp Included

Yes

Series

X 200S

Height

153mm

Minimum Temperature

-35°C

Maximum Temperature

+66°C

Country of Origin

United States

You may be interested in