Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moflash X80 Series Amber Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67

RS Stock No.: 721-6426Brand: MoflashManufacturers Part No.: X80-02-01
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC, DC

Current Consumption

110mA

Base Diameter

76mm

Housing Colour

Black

Lamp Included

Yes

Series

X80

Height

50mm

IP Rating

IP67

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Standards Met

CE Certified

Country of Origin

China

Product details

Xenon Beacon - X80 Series

Suitable for fire, security, materials handling and industrial applications where a local signal is required
Bright xenon signal
Low current consumption
Can be wall or surface mounted

Stock information temporarily unavailable.

BD 17.848

BD 17.848 Each (Exc. Vat)

BD 19.633

BD 19.633 Each (inc. VAT)

Moflash X80 Series Amber Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67

BD 17.848

BD 17.848 Each (Exc. Vat)

BD 19.633

BD 19.633 Each (inc. VAT)

Moflash X80 Series Amber Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC, DC

Current Consumption

110mA

Base Diameter

76mm

Housing Colour

Black

Lamp Included

Yes

Series

X80

Height

50mm

IP Rating

IP67

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Standards Met

CE Certified

Country of Origin

China

Product details

Xenon Beacon - X80 Series

Suitable for fire, security, materials handling and industrial applications where a local signal is required
Bright xenon signal
Low current consumption
Can be wall or surface mounted