Technical Document
Specifications
Brand
MoldexProtection Rating
FFP2
Valved
Yes
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2009
Series
Moldex 2405 Classic
Quantity Per Package
20
Category
Respiratory Protection
Colour
Blue, White
Country of Origin
Czech Republic
BD 41.055
BD 41.055 1 Box of 20 (Exc. Vat)
BD 45.161
BD 45.161 1 Box of 20 (inc. VAT)
1
BD 41.055
BD 41.055 1 Box of 20 (Exc. Vat)
BD 45.161
BD 45.161 1 Box of 20 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoldexProtection Rating
FFP2
Valved
Yes
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2009
Series
Moldex 2405 Classic
Quantity Per Package
20
Category
Respiratory Protection
Colour
Blue, White
Country of Origin
Czech Republic