Moldex SMART Series Disposable Respirator, FFP3, Valved, Moulded

RS Stock No.: 250-2635Brand: MoldexManufacturers Part No.: 2505
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

Moldex

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

Smart

Colour

Blue, White

Country of Origin

Germany

Stock information temporarily unavailable.

BD 36.740

BD 3.674 Each (In a Pack of 10) (Exc. Vat)

BD 40.414

BD 4.041 Each (In a Pack of 10) (inc. VAT)

Moldex SMART Series Disposable Respirator, FFP3, Valved, Moulded

BD 36.740

BD 3.674 Each (In a Pack of 10) (Exc. Vat)

BD 40.414

BD 4.041 Each (In a Pack of 10) (inc. VAT)

Moldex SMART Series Disposable Respirator, FFP3, Valved, Moulded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moldex

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

Smart

Colour

Blue, White

Country of Origin

Germany