Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moldex M5 Listen Only Ear Defender with Helmet Attachment, 34dB, Blue, Noise Cancelling Microphone

RS Stock No.: 143-237Brand: MoldexManufacturers Part No.: 612001
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Brand

Moldex

Attachment Type

Helmet

Series

M5

Single Number Rating SNR

34dB

Single Number Rating (SNR)

34dB

Colour

Blue

Noise Cancelling Microphone

Yes

Communication Type

Listen Only

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 40.821

BD 40.821 Each (Exc. Vat)

BD 44.903

BD 44.903 Each (inc. VAT)

Moldex M5 Listen Only Ear Defender with Helmet Attachment, 34dB, Blue, Noise Cancelling Microphone

BD 40.821

BD 40.821 Each (Exc. Vat)

BD 44.903

BD 44.903 Each (inc. VAT)

Moldex M5 Listen Only Ear Defender with Helmet Attachment, 34dB, Blue, Noise Cancelling Microphone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moldex

Attachment Type

Helmet

Series

M5

Single Number Rating SNR

34dB

Single Number Rating (SNR)

34dB

Colour

Blue

Noise Cancelling Microphone

Yes

Communication Type

Listen Only

Country of Origin

Czech Republic