Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moldex Spark Plugs® Cord Series Multi Colour Disposable Corded Ear Plugs, 35dB Rated, 2Pair Pairs

RS Stock No.: 143-243Brand: MoldexManufacturers Part No.: 780101
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Disposable

Attachment Style

Corded

Number of Pairs per Package

2Pair

Single Number Rating SNR

35dB

Standards Met

CE, EN 352-2

Series

Spark Plugs® Cord

Colour

Multi Colour

Metal Detectable

No

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 98.654

BD 98.654 Each (Exc. Vat)

BD 108.519

BD 108.519 Each (inc. VAT)

Moldex Spark Plugs® Cord Series Multi Colour Disposable Corded Ear Plugs, 35dB Rated, 2Pair Pairs

BD 98.654

BD 98.654 Each (Exc. Vat)

BD 108.519

BD 108.519 Each (inc. VAT)

Moldex Spark Plugs® Cord Series Multi Colour Disposable Corded Ear Plugs, 35dB Rated, 2Pair Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Disposable

Attachment Style

Corded

Number of Pairs per Package

2Pair

Single Number Rating SNR

35dB

Standards Met

CE, EN 352-2

Series

Spark Plugs® Cord

Colour

Multi Colour

Metal Detectable

No

Country of Origin

Czech Republic