Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Premise Networks White 2 Gang Light Switch Cover

RS Stock No.: 197-974Brand: Molex Premise NetworksManufacturers Part No.: 17-0112-02
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Colour

White

Number of Gangs

2

Height

100mm

Width

50mm

Country of Origin

Poland

Product details

Euromod™ Faceplates

Faceplates which will accept Euromod™ socket modules for convenient wall, panel and trunk mounting. Single gang faceplates will take up two snap-in data sockets; double gang faceplates take up to four sockets. Faceplates are designed to mount on standard BS1363 pattresses. Fixing screws supplied with each plate.

You may be interested in
RS PRO Telephone Socket 4-way
BD 13.588Each (Exc. Vat)
Stock information temporarily unavailable.

BD 1.785

BD 1.785 Each (Exc. Vat)

BD 1.963

BD 1.963 Each (inc. VAT)

Molex Premise Networks White 2 Gang Light Switch Cover

BD 1.785

BD 1.785 Each (Exc. Vat)

BD 1.963

BD 1.963 Each (inc. VAT)

Molex Premise Networks White 2 Gang Light Switch Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Telephone Socket 4-way
BD 13.588Each (Exc. Vat)

Technical Document

Specifications

Colour

White

Number of Gangs

2

Height

100mm

Width

50mm

Country of Origin

Poland

Product details

Euromod™ Faceplates

Faceplates which will accept Euromod™ socket modules for convenient wall, panel and trunk mounting. Single gang faceplates will take up two snap-in data sockets; double gang faceplates take up to four sockets. Faceplates are designed to mount on standard BS1363 pattresses. Fixing screws supplied with each plate.

You may be interested in
RS PRO Telephone Socket 4-way
BD 13.588Each (Exc. Vat)