Molex Premise Networks Fibre Optic Patch Panel

RS Stock No.: 268-4756Brand: Molex Premise NetworksManufacturers Part No.: RFR-00311-BK
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Type

Enclosure

Length

270mm

For Use With

Fiber Optic Cables

Width

482mm

Material

Steel

Country of Origin

India

Stock information temporarily unavailable.

BD 52.266

BD 52.266 Each (Exc. Vat)

BD 57.493

BD 57.493 Each (inc. VAT)

Molex Premise Networks Fibre Optic Patch Panel

BD 52.266

BD 52.266 Each (Exc. Vat)

BD 57.493

BD 57.493 Each (inc. VAT)

Molex Premise Networks Fibre Optic Patch Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Enclosure

Length

270mm

For Use With

Fiber Optic Cables

Width

482mm

Material

Steel

Country of Origin

India