Molex Premise Networks 180600143 LC Singlemode Duplex Fibre Optic Adapter

RS Stock No.: 268-4775Brand: Molex Premise NetworksManufacturers Part No.: AFR-00365
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Connector Type

LC

Single/Multimode

Singlemode

Simplex/Duplex

Duplex

Fibre Size

9/125mm

Maximum Cable Diameter

5mm

Country of Origin

Poland

Stock information temporarily unavailable.

BD 17.446

BD 17.446 Each (Exc. Vat)

BD 19.191

BD 19.191 Each (inc. VAT)

Molex Premise Networks 180600143 LC Singlemode Duplex Fibre Optic Adapter

BD 17.446

BD 17.446 Each (Exc. Vat)

BD 19.191

BD 19.191 Each (inc. VAT)

Molex Premise Networks 180600143 LC Singlemode Duplex Fibre Optic Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 17.446
5 - 9BD 16.748
10 - 24BD 16.176
25 - 49BD 15.824
50+BD 15.482

Technical Document

Specifications

Connector Type

LC

Single/Multimode

Singlemode

Simplex/Duplex

Duplex

Fibre Size

9/125mm

Maximum Cable Diameter

5mm

Country of Origin

Poland