Technical Document
Specifications
Ethernet Connector Type
RJ11 Connector, RJ12 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
1
Connector Type
Jack
Country of Origin
India
BD 1.534
BD 1.534 Each (Exc. Vat)
BD 1.687
BD 1.687 Each (inc. VAT)
1
BD 1.534
BD 1.534 Each (Exc. Vat)
BD 1.687
BD 1.687 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.534 |
10 - 24 | BD 1.446 |
25 - 49 | BD 1.348 |
50 - 99 | BD 1.226 |
100+ | BD 1.144 |
Technical Document
Specifications
Ethernet Connector Type
RJ11 Connector, RJ12 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
1
Connector Type
Jack
Country of Origin
India