Molex Premise Networks Terminal Block, 10-Way, 20-24 AWG Wire, Crimp Termination

RS Stock No.: 261-3302Brand: Molex Premise NetworksManufacturers Part No.: 182030022
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

10

Wire Size

20-24 AWG

Termination Method

Crimp

Country of Origin

China

Stock information temporarily unavailable.

BD 4.455

BD 4.455 Each (Exc. Vat)

BD 4.901

BD 4.901 Each (inc. VAT)

Molex Premise Networks Terminal Block, 10-Way, 20-24 AWG Wire, Crimp Termination

BD 4.455

BD 4.455 Each (Exc. Vat)

BD 4.901

BD 4.901 Each (inc. VAT)

Molex Premise Networks Terminal Block, 10-Way, 20-24 AWG Wire, Crimp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.455
10 - 24BD 4.252
25 - 49BD 4.004
50 - 99BD 3.674
100+BD 3.470

Technical Document

Specifications

Number Of Ways

10

Wire Size

20-24 AWG

Termination Method

Crimp

Country of Origin

China