Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Premise Networks, 1.5m Cat6a, Blue RJ45 to RJ45, F/UTP, Terminated

RS Stock No.: 261-3354Brand: Molex Premise NetworksManufacturers Part No.: 183160861
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6a

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Blue

Country of Origin

Poland

Stock information temporarily unavailable.

BD 4.142

BD 4.142 Each (Exc. Vat)

BD 4.556

BD 4.556 Each (inc. VAT)

Molex Premise Networks, 1.5m Cat6a, Blue RJ45 to RJ45, F/UTP, Terminated

BD 4.142

BD 4.142 Each (Exc. Vat)

BD 4.556

BD 4.556 Each (inc. VAT)

Molex Premise Networks, 1.5m Cat6a, Blue RJ45 to RJ45, F/UTP, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.142
10 - 24BD 3.948
25 - 49BD 3.701
50 - 99BD 3.376
100+BD 3.166

Technical Document

Specifications

LAN Category

Cat6a

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Blue

Country of Origin

Poland