Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Premise Networks, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated LSZH Sheath

RS Stock No.: 103-499Brand: Molex Premise NetworksManufacturers Part No.: 39-504-5E
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Purple

Conductor Strand Type

Solid

Outer Diameter

5.2mm

American Wire Gauge

24 AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Product details

PowerCat Cat 5e Trunk

Molex category 5E 4 Pair U/UTP cable, has been designed to support 100 MHz up to 1 Gb/s transmission systems over 100 m. This cable is part of the PowerCat System range of products, that have been designed based on the PowerSum principle of crosstalk measurement and testing.

Features and Benefits

Supplied in 305 m easy spool box
Conductor Size: 24 AWG Soft Plain Copper

Standards

Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca.
Compliant with EN 50173 2nd Edition, ISO/IEC 11801 2nd Edition, EIA/TIA 568-C.2. RoHS compliant

Stock information temporarily unavailable.

BD 142.158

BD 142.158 1 Reel of 305 Metres (Exc. Vat)

BD 156.374

BD 156.374 1 Reel of 305 Metres (inc. VAT)

Molex Premise Networks, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated LSZH Sheath

BD 142.158

BD 142.158 1 Reel of 305 Metres (Exc. Vat)

BD 156.374

BD 156.374 1 Reel of 305 Metres (inc. VAT)

Molex Premise Networks, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Purple

Conductor Strand Type

Solid

Outer Diameter

5.2mm

American Wire Gauge

24 AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Product details

PowerCat Cat 5e Trunk

Molex category 5E 4 Pair U/UTP cable, has been designed to support 100 MHz up to 1 Gb/s transmission systems over 100 m. This cable is part of the PowerCat System range of products, that have been designed based on the PowerSum principle of crosstalk measurement and testing.

Features and Benefits

Supplied in 305 m easy spool box
Conductor Size: 24 AWG Soft Plain Copper

Standards

Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca.
Compliant with EN 50173 2nd Edition, ISO/IEC 11801 2nd Edition, EIA/TIA 568-C.2. RoHS compliant