Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Premise Networks, 500m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath

RS Stock No.: 472-7119Brand: Molex Premise NetworksManufacturers Part No.: CAA-00326
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

500m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Outer Diameter

6.2mm

American Wire Gauge

23 AWG

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Country of Origin

United Kingdom

Product details

PowerCat Cat 6 Trunk

Molex category 6 4 pair cable has been designed to support 250 MHz up to 1 Gb/s transmission systems over 100 m.

Features and Benefits

Conductor Size: 23 AWG
D.C. Resistance: 9.38 ohm/100m max
RoHS Compliant

Standards

Compliant with ISO/IEC 11801 amendment 2:2010, TIA/EIA-568-C.2.
Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca

You may be interested in
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
BD 227.2621 Reel of 305 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 310.854

BD 310.854 1 Reel of 500 Metres (Exc. Vat)

BD 341.939

BD 341.939 1 Reel of 500 Metres (inc. VAT)

Molex Premise Networks, 500m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath

BD 310.854

BD 310.854 1 Reel of 500 Metres (Exc. Vat)

BD 341.939

BD 341.939 1 Reel of 500 Metres (inc. VAT)

Molex Premise Networks, 500m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
BD 227.2621 Reel of 305 Metres (Exc. Vat)

Technical Document

Specifications

Length

500m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Outer Diameter

6.2mm

American Wire Gauge

23 AWG

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Country of Origin

United Kingdom

Product details

PowerCat Cat 6 Trunk

Molex category 6 4 pair cable has been designed to support 250 MHz up to 1 Gb/s transmission systems over 100 m.

Features and Benefits

Conductor Size: 23 AWG
D.C. Resistance: 9.38 ohm/100m max
RoHS Compliant

Standards

Compliant with ISO/IEC 11801 amendment 2:2010, TIA/EIA-568-C.2.
Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca

You may be interested in
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
BD 227.2621 Reel of 305 Metres (Exc. Vat)