Molex Premise Networks Cat6 RJ45 8 Port Jack, UTP Shielding

RS Stock No.: 502-739Brand: Molex Premise NetworksManufacturers Part No.: KSJ-00033-02
brand-logo

Technical Document

Specifications

Accessory Type

Jack

Interface Type

RJ45

LAN Category

Cat6

Shield Type

UTP

Number Of Ports

8

Product details

24 Port Keystone Patch Panel

Flexible patching solution for small to medium sized installations
Panel is shipped unloaded and can be configured to provide the exact number of ports required
Easy snap-in Keystone Jacks which can be removed
Rear cable management included

You may be interested in
Stock information temporarily unavailable.

BD 3.641

BD 3.641 Each (Exc. Vat)

BD 4.005

BD 4.005 Each (inc. VAT)

Molex Premise Networks Cat6 RJ45 8 Port Jack, UTP Shielding

BD 3.641

BD 3.641 Each (Exc. Vat)

BD 4.005

BD 4.005 Each (inc. VAT)

Molex Premise Networks Cat6 RJ45 8 Port Jack, UTP Shielding
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 3.641
15 - 49BD 3.514
50+BD 3.201
You may be interested in

Technical Document

Specifications

Accessory Type

Jack

Interface Type

RJ45

LAN Category

Cat6

Shield Type

UTP

Number Of Ports

8

Product details

24 Port Keystone Patch Panel

Flexible patching solution for small to medium sized installations
Panel is shipped unloaded and can be configured to provide the exact number of ports required
Easy snap-in Keystone Jacks which can be removed
Rear cable management included

You may be interested in