Technical Document
Specifications
Accessory Type
Jack
Interface Type
RJ45
LAN Category
Cat6
Shield Type
UTP
Number Of Ports
8
Country of Origin
Poland
Product details
24 Port Keystone Patch Panel
Flexible patching solution for small to medium sized installations
Panel is shipped unloaded and can be configured to provide the exact number of ports required
Easy snap-in Keystone Jacks which can be removed
Rear cable management included
BD 3.382
BD 3.382 Each (Exc. Vat)
BD 3.720
BD 3.720 Each (inc. VAT)
1
BD 3.382
BD 3.382 Each (Exc. Vat)
BD 3.720
BD 3.720 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 3.382 |
15 - 49 | BD 3.322 |
50+ | BD 3.042 |
Technical Document
Specifications
Accessory Type
Jack
Interface Type
RJ45
LAN Category
Cat6
Shield Type
UTP
Number Of Ports
8
Country of Origin
Poland
Product details
24 Port Keystone Patch Panel
Flexible patching solution for small to medium sized installations
Panel is shipped unloaded and can be configured to provide the exact number of ports required
Easy snap-in Keystone Jacks which can be removed
Rear cable management included