Technical Document
Specifications
Type
Modular Outlet
LAN Category
Cat6
Shield Type
UTP
Interface Type
RJ45
Entry Angle
Angled
Shuttered
Yes
Length
86mm
Width
86mm
Colour
White
Material
Polycarbonate
Country of Origin
Poland
Product details
Contura™ Cat6 Modular Wall Outlets
The Contura™ outlet range offers contemporary design, with the flexibility of a modular construction to install as many modules as required.
Features the DataGate Plus™ IDC Category 6 shuttered connector
Terminations are colour-coded for EIA 568A and 568B
Independently tested and verified by ETL for Category 6 component compliance
Individual port colour coded facility
Protected labelling facility
Coloured identification labels
Angled design of wall outlets and modules reduces patch cord bend radius
BD 6.974
BD 6.974 Each (Exc. Vat)
BD 7.671
BD 7.671 Each (inc. VAT)
1
BD 6.974
BD 6.974 Each (Exc. Vat)
BD 7.671
BD 7.671 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Type
Modular Outlet
LAN Category
Cat6
Shield Type
UTP
Interface Type
RJ45
Entry Angle
Angled
Shuttered
Yes
Length
86mm
Width
86mm
Colour
White
Material
Polycarbonate
Country of Origin
Poland
Product details
Contura™ Cat6 Modular Wall Outlets
The Contura™ outlet range offers contemporary design, with the flexibility of a modular construction to install as many modules as required.
Features the DataGate Plus™ IDC Category 6 shuttered connector
Terminations are colour-coded for EIA 568A and 568B
Independently tested and verified by ETL for Category 6 component compliance
Individual port colour coded facility
Protected labelling facility
Coloured identification labels
Angled design of wall outlets and modules reduces patch cord bend radius