Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Premise Networks Angled Cat6 RJ45 Modular Outlet,With FTP Shield Type

RS Stock No.: 103-556Brand: Molex Premise NetworksManufacturers Part No.: MGB-00003-02 SINGLE
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Type

Modular Outlet

LAN Category

Cat6

Shield Type

FTP

Interface Type

RJ45

Entry Angle

Angled

Country of Origin

Poland

Product details

Contura™ Cat6 Modular Wall Outlets

The Contura™ outlet range offers contemporary design, with the flexibility of a modular construction to install as many modules as required.

Features the DataGate Plus™ IDC Category 6 shuttered connector
Terminations are colour-coded for EIA 568A and 568B
Independently tested and verified by ETL for Category 6 component compliance
Individual port colour coded facility
Protected labelling facility
Coloured identification labels
Angled design of wall outlets and modules reduces patch cord bend radius

Stock information temporarily unavailable.

BD 8.794

BD 8.794 Each (Exc. Vat)

BD 9.673

BD 9.673 Each (inc. VAT)

Molex Premise Networks Angled Cat6 RJ45 Modular Outlet,With FTP Shield Type

BD 8.794

BD 8.794 Each (Exc. Vat)

BD 9.673

BD 9.673 Each (inc. VAT)

Molex Premise Networks Angled Cat6 RJ45 Modular Outlet,With FTP Shield Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Modular Outlet

LAN Category

Cat6

Shield Type

FTP

Interface Type

RJ45

Entry Angle

Angled

Country of Origin

Poland

Product details

Contura™ Cat6 Modular Wall Outlets

The Contura™ outlet range offers contemporary design, with the flexibility of a modular construction to install as many modules as required.

Features the DataGate Plus™ IDC Category 6 shuttered connector
Terminations are colour-coded for EIA 568A and 568B
Independently tested and verified by ETL for Category 6 component compliance
Individual port colour coded facility
Protected labelling facility
Coloured identification labels
Angled design of wall outlets and modules reduces patch cord bend radius