Technical Document
Specifications
Series
PowerCat 5E
Length
3m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Grey
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Cable Shape
Round
Standards Met
CSA
Current Rating
1.5 A
Voltage Rating
150 V ac
American Wire Gauge
24 AWG
Conductor Strand Type
Stranded
Product details
PowerCat Cat 5e Patch Leads
PowerCat 'Cat 5E' 4 pair patchcords in a range of colours and lengths
Ideal for high speed transmission systems
Particularly suited for use with Molex Premise Network cabling
High performance structured wiring components designed to considerably exceed category 5 requirements for use in the following applications.
100Base - T4
Gigabit Ethernet (1000Base - T)
155 Mbps ATM
622 Mbps ATM
PowerCat crosstalk in a 4 pair system is measured by adding the sum of the power factors (PowerSum) from three pairs into the fourth pair. Traditional pair to pair measurement does not allow for accumulated crosstalk in multiple pair transmissions
Resultant crosstalk performance is considerably better than ordinary category 5 systems. Bandwidth is higher with an improved ACR (attenuation to crosstalk radio)
PowerCat Link characteristics ensures excellent performance in high speed applications (see above)
PowerCat provides all the basic components needed including panel and patch leads. All are clearly identified with red shutters and markers to differentiate connections
Terminations are colour coded for EIA 568B wiring and will accept punch down tool stock no. 472-6740
For PowerCat cable see Cables section
BD 6.056
BD 6.056 Each (Exc. Vat)
BD 6.662
BD 6.662 Each (inc. VAT)
1
BD 6.056
BD 6.056 Each (Exc. Vat)
BD 6.662
BD 6.662 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 6.056 |
15 - 49 | BD 5.824 |
50+ | BD 5.654 |
Technical Document
Specifications
Series
PowerCat 5E
Length
3m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Grey
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Cable Shape
Round
Standards Met
CSA
Current Rating
1.5 A
Voltage Rating
150 V ac
American Wire Gauge
24 AWG
Conductor Strand Type
Stranded
Product details
PowerCat Cat 5e Patch Leads
PowerCat 'Cat 5E' 4 pair patchcords in a range of colours and lengths
Ideal for high speed transmission systems
Particularly suited for use with Molex Premise Network cabling
High performance structured wiring components designed to considerably exceed category 5 requirements for use in the following applications.
100Base - T4
Gigabit Ethernet (1000Base - T)
155 Mbps ATM
622 Mbps ATM
PowerCat crosstalk in a 4 pair system is measured by adding the sum of the power factors (PowerSum) from three pairs into the fourth pair. Traditional pair to pair measurement does not allow for accumulated crosstalk in multiple pair transmissions
Resultant crosstalk performance is considerably better than ordinary category 5 systems. Bandwidth is higher with an improved ACR (attenuation to crosstalk radio)
PowerCat Link characteristics ensures excellent performance in high speed applications (see above)
PowerCat provides all the basic components needed including panel and patch leads. All are clearly identified with red shutters and markers to differentiate connections
Terminations are colour coded for EIA 568B wiring and will accept punch down tool stock no. 472-6740
For PowerCat cable see Cables section