Technical Document
Specifications
LAN Category
Cat6
Length
7m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Blue
Wiring Configuration
Straight Through
Product details
PowerCat Cat 6 Patch Leads
Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.
Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications
Approvals
UL, CSA
BD 14.637
BD 14.637 Each (Exc. Vat)
BD 16.101
BD 16.101 Each (inc. VAT)
1
BD 14.637
BD 14.637 Each (Exc. Vat)
BD 16.101
BD 16.101 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 14.637 |
15 - 49 | BD 14.191 |
50+ | BD 13.739 |
Technical Document
Specifications
LAN Category
Cat6
Length
7m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Blue
Wiring Configuration
Straight Through
Product details
PowerCat Cat 6 Patch Leads
Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.
Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications
Approvals
UL, CSA