Technical Document
Specifications
Type
Surface Box
LAN Category
Cat6
Number Of Outlets
1
Shield Type
UTP
Interface Type
RJ45
Number Of Ways
1
Shuttered
Yes
Country of Origin
Poland
Product details
Synergy™ Cat6 Surface Boxes
The Synergy™ surface boxes are ideal for use in open office cabling where surface mount is the only option
Features the DataGate Plus™ IDC Cat 6 shuttered connector
Side and Base cable installation options
Terminations are colour-coded for EIA 568A and 568B
Individual port colour-coding facility
Protected labelling facility
BD 8.646
BD 8.646 Each (Exc. Vat)
BD 9.511
BD 9.511 Each (inc. VAT)
1
BD 8.646
BD 8.646 Each (Exc. Vat)
BD 9.511
BD 9.511 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Type
Surface Box
LAN Category
Cat6
Number Of Outlets
1
Shield Type
UTP
Interface Type
RJ45
Number Of Ways
1
Shuttered
Yes
Country of Origin
Poland
Product details
Synergy™ Cat6 Surface Boxes
The Synergy™ surface boxes are ideal for use in open office cabling where surface mount is the only option
Features the DataGate Plus™ IDC Cat 6 shuttered connector
Side and Base cable installation options
Terminations are colour-coded for EIA 568A and 568B
Individual port colour-coding facility
Protected labelling facility