Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Premise Networks Cat6 2 Way RJ45 Surface Box,With UTP Shield Type

RS Stock No.: 472-7254Brand: Molex Premise NetworksManufacturers Part No.: SSY-00007-02
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Type

Surface Box

LAN Category

Cat6

Number Of Outlets

2

Shield Type

UTP

Interface Type

RJ45

Number Of Ways

2

Shuttered

Yes

Country of Origin

Poland

Product details

Synergy™ Cat6 Surface Boxes

The Synergy™ surface boxes are ideal for use in open office cabling where surface mount is the only option
Features the DataGate Plus™ IDC Cat 6 shuttered connector
Side and Base cable installation options
Terminations are colour-coded for EIA 568A and 568B
Individual port colour-coding facility
Protected labelling facility

Stock information temporarily unavailable.

BD 13.074

BD 13.074 Each (Exc. Vat)

BD 14.381

BD 14.381 Each (inc. VAT)

Molex Premise Networks Cat6 2 Way RJ45 Surface Box,With UTP Shield Type

BD 13.074

BD 13.074 Each (Exc. Vat)

BD 14.381

BD 14.381 Each (inc. VAT)

Molex Premise Networks Cat6 2 Way RJ45 Surface Box,With UTP Shield Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Surface Box

LAN Category

Cat6

Number Of Outlets

2

Shield Type

UTP

Interface Type

RJ45

Number Of Ways

2

Shuttered

Yes

Country of Origin

Poland

Product details

Synergy™ Cat6 Surface Boxes

The Synergy™ surface boxes are ideal for use in open office cabling where surface mount is the only option
Features the DataGate Plus™ IDC Cat 6 shuttered connector
Side and Base cable installation options
Terminations are colour-coded for EIA 568A and 568B
Individual port colour-coding facility
Protected labelling facility