Technical Document
Specifications
Brand
MolexGender
Female
For Use With
MLX Connector Housing
Series
MLX
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
2mm²
Termination Method
Crimp
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
14AWG
Contact Material
Phosphor Bronze
Series Number
42024
Maximum Contact Resistance
3.5mΩ
Country of Origin
India
Product details
Molex MLX Crimp Terminals, 42024 and 42043 Series
Male pin and female receptacle crimp terminals for use in MLX series plug and socket housings. These terminals have a circular design and the male contacts have a split pin design for a reduction in mating force
Molex MLX Series (0.084in./2.13mm Ø)
BD 4.400
BD 0.044 Each (In a Pack of 100) (Exc. Vat)
BD 4.840
BD 0.048 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 4.400
BD 0.044 Each (In a Pack of 100) (Exc. Vat)
BD 4.840
BD 0.048 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | BD 0.044 | BD 4.400 |
1000 - 2900 | BD 0.038 | BD 3.850 |
3000 - 7400 | BD 0.038 | BD 3.850 |
7500 - 14900 | BD 0.033 | BD 3.300 |
15000+ | BD 0.033 | BD 3.300 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
MLX Connector Housing
Series
MLX
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
2mm²
Termination Method
Crimp
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
14AWG
Contact Material
Phosphor Bronze
Series Number
42024
Maximum Contact Resistance
3.5mΩ
Country of Origin
India
Product details
Molex MLX Crimp Terminals, 42024 and 42043 Series
Male pin and female receptacle crimp terminals for use in MLX series plug and socket housings. These terminals have a circular design and the male contacts have a split pin design for a reduction in mating force