Technical Document
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
3.68mm
Gender
Female
Mounting Type
Cable Mount
Series
STANDARD .062"
Series
STANDARD .062""
For Use With
1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854
Body Orientation
Straight
Length
12.3mm
Width
5.1mm
Housing Material
Nylon
Country of Origin
Singapore
Product details
Plugs
A range of 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
BD 1.265
BD 0.126 Each (In a Pack of 10) (Exc. Vat)
BD 1.391
BD 0.139 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.265
BD 0.126 Each (In a Pack of 10) (Exc. Vat)
BD 1.391
BD 0.139 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.126 | BD 1.265 |
250 - 990 | BD 0.099 | BD 0.990 |
1000 - 4990 | BD 0.088 | BD 0.880 |
5000 - 9990 | BD 0.088 | BD 0.880 |
10000+ | BD 0.082 | BD 0.825 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
3.68mm
Gender
Female
Mounting Type
Cable Mount
Series
STANDARD .062"
Series
STANDARD .062""
For Use With
1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854
Body Orientation
Straight
Length
12.3mm
Width
5.1mm
Housing Material
Nylon
Country of Origin
Singapore
Product details
Plugs
A range of 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.