Molex 207129 Hand Ratcheting Crimp Tool for ML-XT / XRC Connectors

RS Stock No.: 667-1428Brand: MolexManufacturers Part No.: 0638115600
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Molex

Wire Size AWG

18 → 14AWG

Product Type

Crimp Tool

For Use With

ML-XT / XRC Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Product details

XRC Tooling and Accessories

Crimp Tools

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
This tool is IPC/WHMA-A-620 Class 2 and RoHS compliant

Extractor Tool

For the removal of pin and socket terminals from sealed plug and receptacle assemblies.

Cavity Plug (Polyester)

Seals sizes 20, 12 & 16
Flammability Rating: UL94 V-0
For use with Plug and Receptacle assemblies: 84501, 84502, 84505, 84506, 84507, 84508, 84510 and 84511

Hex Nut (Polyester)

Fits Shell Size 18 Series Receptacle Assemblies
1.5-18 UNEF thread
49.5 mm across corners by 6.36 mm thick
Flammability Rating: UL94 V-0

Molex XRC Sealed Connectors

The XRC (Extra Rugged Circular) range of connectors provide a solution where an economical, rugged, sealed, circular connector is required. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications for maximum design flexibility.

Stock information temporarily unavailable.

BD 273.026

BD 273.026 Each (Exc. Vat)

BD 300.329

BD 300.329 Each (inc. VAT)

Molex 207129 Hand Ratcheting Crimp Tool for ML-XT / XRC Connectors

BD 273.026

BD 273.026 Each (Exc. Vat)

BD 300.329

BD 300.329 Each (inc. VAT)

Molex 207129 Hand Ratcheting Crimp Tool for ML-XT / XRC Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Wire Size AWG

18 → 14AWG

Product Type

Crimp Tool

For Use With

ML-XT / XRC Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Product details

XRC Tooling and Accessories

Crimp Tools

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
This tool is IPC/WHMA-A-620 Class 2 and RoHS compliant

Extractor Tool

For the removal of pin and socket terminals from sealed plug and receptacle assemblies.

Cavity Plug (Polyester)

Seals sizes 20, 12 & 16
Flammability Rating: UL94 V-0
For use with Plug and Receptacle assemblies: 84501, 84502, 84505, 84506, 84507, 84508, 84510 and 84511

Hex Nut (Polyester)

Fits Shell Size 18 Series Receptacle Assemblies
1.5-18 UNEF thread
49.5 mm across corners by 6.36 mm thick
Flammability Rating: UL94 V-0

Molex XRC Sealed Connectors

The XRC (Extra Rugged Circular) range of connectors provide a solution where an economical, rugged, sealed, circular connector is required. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications for maximum design flexibility.