Technical Document
Specifications
Brand
MolexGender
Female
For Use With
KK 254 and KK Connector Housings
Series
KK
Minimum Wire Size mm²
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Series Number
4809
Maximum Contact Resistance
20mΩ
Product details
Molex KK Female Crimp Terminal Contact
Out of Molexs product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp terminal is an essential solution for a multitude of electrical products.
Being a part of Molexs KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.
Features
Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:
- Interior automotive lighting
- Fire alarms
- Gaming devices
- Home security
- White goods
- Data and communications
Approvals
UL (E29179) and CSA (LR 19980)
BD 5.000
BD 0.050 Each (In a Pack of 100) (Exc. Vat)
BD 5.500
BD 0.055 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 5.000
BD 0.050 Each (In a Pack of 100) (Exc. Vat)
BD 5.500
BD 0.055 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | BD 0.050 | BD 5.000 |
1000 - 2900 | BD 0.025 | BD 2.500 |
3000 - 7400 | BD 0.020 | BD 2.000 |
7500 - 14900 | BD 0.020 | BD 2.000 |
15000+ | BD 0.020 | BD 2.000 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
KK 254 and KK Connector Housings
Series
KK
Minimum Wire Size mm²
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Series Number
4809
Maximum Contact Resistance
20mΩ
Product details
Molex KK Female Crimp Terminal Contact
Out of Molexs product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp terminal is an essential solution for a multitude of electrical products.
Being a part of Molexs KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.
Features
Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:
- Interior automotive lighting
- Fire alarms
- Gaming devices
- Home security
- White goods
- Data and communications
Approvals
UL (E29179) and CSA (LR 19980)