Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Molex KK 396 Series Female Crimp Terminal, 26AWG Min, 22AWG Max

RS Stock No.: 161-7994Brand: MolexManufacturers Part No.: 08-50-0107
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

KK 396 Connector Housing

Series

KK 396

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Contact Material

Brass

Maximum Wire Size AWG

22AWG

Series Number

2578

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

India

Product details

18 to 26 AWG Crimp, Female, Connector Contacts

Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

Features:

• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating

Applications:

• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 73.500

BD 0.010 Each (On a Reel of 7000) (Exc. Vat)

BD 80.850

BD 0.011 Each (On a Reel of 7000) (inc. VAT)

Molex KK 396 Series Female Crimp Terminal, 26AWG Min, 22AWG Max

BD 73.500

BD 0.010 Each (On a Reel of 7000) (Exc. Vat)

BD 80.850

BD 0.011 Each (On a Reel of 7000) (inc. VAT)

Molex KK 396 Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

KK 396 Connector Housing

Series

KK 396

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Contact Material

Brass

Maximum Wire Size AWG

22AWG

Series Number

2578

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

India

Product details

18 to 26 AWG Crimp, Female, Connector Contacts

Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

Features:

• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating

Applications:

• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more