Molex KK 254 Series Female Crimp Terminal, 30AWG Min, 22AWG Max

RS Stock No.: 670-2285Brand: MolexManufacturers Part No.: 08-56-0120
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

KK 254 Connector Housing

Series

KK 254

Minimum Wire Size mm²

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Series Number

4809

Product details

Molex KK Female Crimp Terminal Contact

Out of Molex’s product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp terminal is an essential solution for a multitude of electrical products.
Being a part of Molex’s KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.

Features

Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:

  • Interior automotive lighting

  • Fire alarms

  • Gaming devices

  • Home security

  • White goods

  • Data and communications

Approvals

UL (E29179) and CSA (LR 19980)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 24.750

BD 0.248 Each (In a Pack of 100) (Exc. Vat)

BD 27.225

BD 0.273 Each (In a Pack of 100) (inc. VAT)

Molex KK 254 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
Select packaging type

BD 24.750

BD 0.248 Each (In a Pack of 100) (Exc. Vat)

BD 27.225

BD 0.273 Each (In a Pack of 100) (inc. VAT)

Molex KK 254 Series Female Crimp Terminal, 30AWG Min, 22AWG Max

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 900BD 0.248BD 24.750
1000 - 2900BD 0.154BD 15.400
3000 - 7400BD 0.138BD 13.750
7500 - 14900BD 0.126BD 12.650
15000+BD 0.126BD 12.650

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

KK 254 Connector Housing

Series

KK 254

Minimum Wire Size mm²

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Series Number

4809

Product details

Molex KK Female Crimp Terminal Contact

Out of Molex’s product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp terminal is an essential solution for a multitude of electrical products.
Being a part of Molex’s KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.

Features

Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:

  • Interior automotive lighting

  • Fire alarms

  • Gaming devices

  • Home security

  • White goods

  • Data and communications

Approvals

UL (E29179) and CSA (LR 19980)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more