Molex KK 3001, 5.08mm Pitch, 3 Way, 1 Row Female Straight Connector Housing

RS Stock No.: 230-5161Brand: MolexManufacturers Part No.: 10-01-1034
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

5.08mm

Gender

Female

Series

KK

For Use With

KK Connector

Body Orientation

Straight

Length

15.24mm

Width

6mm

Depth

15.9mm

Housing Material

Nylon

CAD Drawing

3D CAD Model

Series Number

3001

Product details

Molex KK Range 5.08mm Pitch Crimp Terminal Housings, 3001 Series

KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 (18-24 AWG), KK 2578 (22-26 AWG) and KK 2878 series (18-20 AWG) crimp terminals.

Approvals

(E29179), CSA (LR19980)

5.08mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex, KK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
BD 0.249Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.742

BD 0.148 Each (In a Pack of 5) (Exc. Vat)

BD 0.816

BD 0.163 Each (In a Pack of 5) (inc. VAT)

Molex KK 3001, 5.08mm Pitch, 3 Way, 1 Row Female Straight Connector Housing
Select packaging type

BD 0.742

BD 0.148 Each (In a Pack of 5) (Exc. Vat)

BD 0.816

BD 0.163 Each (In a Pack of 5) (inc. VAT)

Molex KK 3001, 5.08mm Pitch, 3 Way, 1 Row Female Straight Connector Housing
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 0.148BD 0.742
125 - 495BD 0.110BD 0.550
500 - 2495BD 0.110BD 0.550
2500 - 4995BD 0.104BD 0.522
5000+BD 0.094BD 0.468

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex, KK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
BD 0.249Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

5.08mm

Gender

Female

Series

KK

For Use With

KK Connector

Body Orientation

Straight

Length

15.24mm

Width

6mm

Depth

15.9mm

Housing Material

Nylon

CAD Drawing

3D CAD Model

Series Number

3001

Product details

Molex KK Range 5.08mm Pitch Crimp Terminal Housings, 3001 Series

KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 (18-24 AWG), KK 2578 (22-26 AWG) and KK 2878 series (18-20 AWG) crimp terminals.

Approvals

(E29179), CSA (LR19980)

5.08mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex, KK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
BD 0.249Each (In a Pack of 5) (Exc. Vat)