Molex KK 508 Series Straight Through Hole Pin Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 670-1677Brand: MolexManufacturers Part No.: 10-08-1031
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

KK 508

Pitch

5.08mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

7.0A

Series Number

3003

Voltage Rating

250.0 V

Product details

Headers, 3003 Series

Mates with 3001 and 5058 Series housings and 3002 Series PC Board connectors.

5.08mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.595

BD 0.160 Each (In a Pack of 10) (Exc. Vat)

BD 1.755

BD 0.176 Each (In a Pack of 10) (inc. VAT)

Molex KK 508 Series Straight Through Hole Pin Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s), Unshrouded
Select packaging type

BD 1.595

BD 0.160 Each (In a Pack of 10) (Exc. Vat)

BD 1.755

BD 0.176 Each (In a Pack of 10) (inc. VAT)

Molex KK 508 Series Straight Through Hole Pin Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 190BD 0.160BD 1.595
200 - 740BD 0.138BD 1.375
750 - 2990BD 0.132BD 1.320
3000 - 5990BD 0.126BD 1.265
6000+BD 0.121BD 1.210

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

KK 508

Pitch

5.08mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

7.0A

Series Number

3003

Voltage Rating

250.0 V

Product details

Headers, 3003 Series

Mates with 3001 and 5058 Series housings and 3002 Series PC Board connectors.

5.08mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more