Molex, 104611 Automotive Connector Socket Black 2 Way 104611-0351
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Type
Bulb Socket
Gender
Socket
Current Rating
2.4A
Series
104611
Colour
Black
Country of Origin
Korea, Republic Of
BD 100.111
BD 100.111 1 Bag of 100 (Exc. Vat)
BD 110.122
BD 110.122 1 Bag of 100 (inc. VAT)
Molex, 104611 Automotive Connector Socket Black 2 Way 104611-0351
1
BD 100.111
BD 100.111 1 Bag of 100 (Exc. Vat)
BD 110.122
BD 110.122 1 Bag of 100 (inc. VAT)
Molex, 104611 Automotive Connector Socket Black 2 Way 104611-0351
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Type
Bulb Socket
Gender
Socket
Current Rating
2.4A
Series
104611
Colour
Black
Country of Origin
Korea, Republic Of