Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Battery Connection

RS Stock No.: 178-9303Brand: MolexManufacturers Part No.: 105040-0001
brand-logo
View all in Battery Contacts

Technical Document

Specifications

Brand

Molex

Gender

Male

Number Of Contacts

3

Mounting Type

Surface Mount

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1A

Voltage Rating

12 V dc

Series Number

105040

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 242.550

BD 0.346 Each (On a Reel of 700) (Exc. Vat)

BD 266.805

BD 0.381 Each (On a Reel of 700) (inc. VAT)

Molex Battery Connection

BD 242.550

BD 0.346 Each (On a Reel of 700) (Exc. Vat)

BD 266.805

BD 0.381 Each (On a Reel of 700) (inc. VAT)

Molex Battery Connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Male

Number Of Contacts

3

Mounting Type

Surface Mount

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1A

Voltage Rating

12 V dc

Series Number

105040

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more