Technical Document
Specifications
Brand
MolexCard Type
MicroSD
Gender
Female
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Horizontal
Termination Method
Push In
Series Number
105162
Country of Origin
China
BD 2.750
BD 0.550 Each (Supplied as a Tape) (Exc. Vat)
BD 3.025
BD 0.605 Each (Supplied as a Tape) (inc. VAT)
5
BD 2.750
BD 0.550 Each (Supplied as a Tape) (Exc. Vat)
BD 3.025
BD 0.605 Each (Supplied as a Tape) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.550 | BD 2.750 |
50 - 245 | BD 0.512 | BD 2.558 |
250 - 495 | BD 0.468 | BD 2.338 |
500 - 995 | BD 0.429 | BD 2.145 |
1000+ | BD 0.390 | BD 1.952 |
Technical Document
Specifications
Brand
MolexCard Type
MicroSD
Gender
Female
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Horizontal
Termination Method
Push In
Series Number
105162
Country of Origin
China