Molex 105263-0001 Square Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 819-7379Brand: MolexManufacturers Part No.: 105263-0001
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

824 → 894 (Type GSM 850) MHz, 880 → 960 (Type GSM 900) MHz, 1710 → 1880 (Type GSM 1800) MHz, 1850 → 1990 (Type GSM 1900) MHz, 1920 → 2170 (Type MTS band → 1) MHz, 2500 → 2690 (Type LTE band → 7) MHz

Antenna Physical Form

Square

Antenna Mounting Type

Adhesive

Gain

3dBi

Antenna Directivity

Omnidirectional

Lead Length

0.1m

Series

105263S

Product details

GSM Cellular 6-Band Standalone Antenna

The Molex 6-band Standalone Antenna offers communication over a range of cellular bands such as GSM850, GSM900, GSM1800, GSM1900, UMTS band-1 and LTE band-7. The antenna is used in a wide range of areas from medical to Industrial and a variety of wireless applications. Molex micro-coaxial cables come in lengths of 100mm (105263-0001), 150mm (105263-0002) and 200mm (105263-0003).

It is extremely compact and the cellular antennas have reflection coefficient values that are better than -7dB over these bands. They also have radiation efficiencies of 80% at the low band GSM850, GSM900 and 70% at the high band GSM1800, GSM1900 and LTE band-7.

Pull force 18N
Ground plane independant
RoHS compliant and halogen free
Polarization: Linear
Input Impedance: 50 Ohms
Max PWR: 2 W / 33 dBm
Operating Temperature: -30 to +75°C
Easy to use
Poly-flexible adhesive tape on the underside of antenna
Mates with the Molex micro-coaxial SMT Jack (RS 702-5425)

GSM (Global System for Mobile communications) Antennas

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 2.981

BD 2.981 Each (Exc. Vat)

BD 3.279

BD 3.279 Each (inc. VAT)

Molex 105263-0001 Square Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

BD 2.981

BD 2.981 Each (Exc. Vat)

BD 3.279

BD 3.279 Each (inc. VAT)

Molex 105263-0001 Square Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 2.981
10 - 24BD 2.849
25+BD 2.744

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

824 → 894 (Type GSM 850) MHz, 880 → 960 (Type GSM 900) MHz, 1710 → 1880 (Type GSM 1800) MHz, 1850 → 1990 (Type GSM 1900) MHz, 1920 → 2170 (Type MTS band → 1) MHz, 2500 → 2690 (Type LTE band → 7) MHz

Antenna Physical Form

Square

Antenna Mounting Type

Adhesive

Gain

3dBi

Antenna Directivity

Omnidirectional

Lead Length

0.1m

Series

105263S

Product details

GSM Cellular 6-Band Standalone Antenna

The Molex 6-band Standalone Antenna offers communication over a range of cellular bands such as GSM850, GSM900, GSM1800, GSM1900, UMTS band-1 and LTE band-7. The antenna is used in a wide range of areas from medical to Industrial and a variety of wireless applications. Molex micro-coaxial cables come in lengths of 100mm (105263-0001), 150mm (105263-0002) and 200mm (105263-0003).

It is extremely compact and the cellular antennas have reflection coefficient values that are better than -7dB over these bands. They also have radiation efficiencies of 80% at the low band GSM850, GSM900 and 70% at the high band GSM1800, GSM1900 and LTE band-7.

Pull force 18N
Ground plane independant
RoHS compliant and halogen free
Polarization: Linear
Input Impedance: 50 Ohms
Max PWR: 2 W / 33 dBm
Operating Temperature: -30 to +75°C
Easy to use
Poly-flexible adhesive tape on the underside of antenna
Mates with the Molex micro-coaxial SMT Jack (RS 702-5425)

GSM (Global System for Mobile communications) Antennas

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in