Technical Document
Specifications
Brand
MolexSeries
Nano-Fit
Pitch
2.5mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
6.5A
Series Number
105310
Voltage Rating
250.0 V
Country of Origin
China
BD 7.920
BD 0.792 Each (In a Bag of 10) (Exc. Vat)
BD 8.712
BD 0.871 Each (In a Bag of 10) (inc. VAT)
10
BD 7.920
BD 0.792 Each (In a Bag of 10) (Exc. Vat)
BD 8.712
BD 0.871 Each (In a Bag of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 10 - 40 | BD 0.792 | BD 7.920 |
| 50 - 90 | BD 0.754 | BD 7.535 |
| 100+ | BD 0.649 | BD 6.490 |
Technical Document
Specifications
Brand
MolexSeries
Nano-Fit
Pitch
2.5mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
6.5A
Series Number
105310
Voltage Rating
250.0 V
Country of Origin
China


