Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Crimp Extraction Tool, HANDTOOL Series, Crimp Contact, Contact size 28 → 22AWG

RS Stock No.: 215-5900Brand: MolexManufacturers Part No.: 11-03-0044Distrelec Article No.: 18001043
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Brand

Molex

Tool Type

Extraction Tool

Contact Type

Crimp

Contact Size

28 → 22AWG

Series

HANDTOOL

Rotating

No

Series Number

207121

Distrelec Product Id

18001043

Country of Origin

United States

Product details

Mini-Fit Junior Tools and Accessories

710-6552 is a Parallel action crimp tool for terminating standard Mini Fit Jr Crimp Terminals 22-28 AWG and HCS crimp contacts.
The extraction tool 215-5900 is suitable for standard and HCS crimps.
The Hand Crimp Tool 501-083 is suitable for Mini Fit Jr Crimp Terminals 16-24 AWG.
797-8913 is a Strain Relief for 8 way Mini-Fit Jr Series connectors without mounting ears.

Molex Minifit Jr.™ Series

You may be interested in
Stock information temporarily unavailable.

BD 13.178

BD 13.178 Each (Exc. Vat)

BD 14.496

BD 14.496 Each (inc. VAT)

Molex Crimp Extraction Tool, HANDTOOL Series, Crimp Contact, Contact size 28 → 22AWG

BD 13.178

BD 13.178 Each (Exc. Vat)

BD 14.496

BD 14.496 Each (inc. VAT)

Molex Crimp Extraction Tool, HANDTOOL Series, Crimp Contact, Contact size 28 → 22AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.178
5+BD 12.512
You may be interested in

Technical Document

Specifications

Brand

Molex

Tool Type

Extraction Tool

Contact Type

Crimp

Contact Size

28 → 22AWG

Series

HANDTOOL

Rotating

No

Series Number

207121

Distrelec Product Id

18001043

Country of Origin

United States

Product details

Mini-Fit Junior Tools and Accessories

710-6552 is a Parallel action crimp tool for terminating standard Mini Fit Jr Crimp Terminals 22-28 AWG and HCS crimp contacts.
The extraction tool 215-5900 is suitable for standard and HCS crimps.
The Hand Crimp Tool 501-083 is suitable for Mini Fit Jr Crimp Terminals 16-24 AWG.
797-8913 is a Strain Relief for 8 way Mini-Fit Jr Series connectors without mounting ears.

Molex Minifit Jr.™ Series

You may be interested in