Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 180-5610Brand: MolexManufacturers Part No.: 1200659533
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Molex

Series

120065

Length

10m

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Coding

A

IP Rating

IP67

American Wire Gauge

22 AWG

Conductor Material

Brass

Country of Origin

Poland

Stock information temporarily unavailable.

BD 291.312

BD 12.138 Each (In a Bag of 24) (Exc. Vat)

BD 320.443

BD 13.352 Each (In a Bag of 24) (inc. VAT)

Molex 4 way M12 to Unterminated Sensor Actuator Cable, 10m

BD 291.312

BD 12.138 Each (In a Bag of 24) (Exc. Vat)

BD 320.443

BD 13.352 Each (In a Bag of 24) (inc. VAT)

Molex 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Series

120065

Length

10m

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Coding

A

IP Rating

IP67

American Wire Gauge

22 AWG

Conductor Material

Brass

Country of Origin

Poland