Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Circular Connector, 8 Contacts, M12 Connector, Plug, Male, IP67, Safety Micro-Change Series

RS Stock No.: 213-4220Brand: MolexManufacturers Part No.: 1200768035
brand-logo

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Quick Connect

IP Rating

IP67

Series

Safety Micro-Change

Coding

A

Series Number

120076

Country of Origin

Poland

Stock information temporarily unavailable.

BD 5.406

BD 5.406 Each (Exc. Vat)

BD 5.947

BD 5.947 Each (inc. VAT)

Molex Circular Connector, 8 Contacts, M12 Connector, Plug, Male, IP67, Safety Micro-Change Series

BD 5.406

BD 5.406 Each (Exc. Vat)

BD 5.947

BD 5.947 Each (inc. VAT)

Molex Circular Connector, 8 Contacts, M12 Connector, Plug, Male, IP67, Safety Micro-Change Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.406
10 - 24BD 5.192
25 - 49BD 5.098
50 - 99BD 5.038
100+BD 4.983

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Quick Connect

IP Rating

IP67

Series

Safety Micro-Change

Coding

A

Series Number

120076

Country of Origin

Poland