Molex 4 way M8 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 180-5643Brand: MolexManufacturers Part No.: 1200868637
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Molex

Series

120086

Length

5m

Connector 1

M8

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

IP Rating

IP67

American Wire Gauge

24 AWG

Conductor Material

Brass

Country of Origin

Poland

Stock information temporarily unavailable.

BD 328.812

BD 13.700 Each (In a Bag of 24) (Exc. Vat)

BD 361.693

BD 15.070 Each (In a Bag of 24) (inc. VAT)

Molex 4 way M8 to Unterminated Sensor Actuator Cable, 5m

BD 328.812

BD 13.700 Each (In a Bag of 24) (Exc. Vat)

BD 361.693

BD 15.070 Each (In a Bag of 24) (inc. VAT)

Molex 4 way M8 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Series

120086

Length

5m

Connector 1

M8

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

IP Rating

IP67

American Wire Gauge

24 AWG

Conductor Material

Brass

Country of Origin

Poland