Molex 130047 Series Male RJ45 Connector, Cable Mount, Cat5e, Cat6a Straight 8P8C -Way

RS Stock No.: 134-8796Brand: MolexManufacturers Part No.: 130047-8010
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e, Cat6a

Mounting Type

Cable Mount

Number Of Ways

8P8C

Connector Type

Circular Connector

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20, IP67

Length

13.8mm

Width

6.6mm

Depth

52.2mm

Series

130047

Series Number

130047

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

Germany

Product details

Brad® RJ45 Field Attachable Shielded Plugs

From Molex, a range of Cat6a RJ45 field attachable shielded connectors. These IP20 RJ45 plugs are best suited for harsh environment and high vibration applications. With gold plated brass contacts in a robust diecast zinc housing, these male Cat6a connectors provide an excellent solution to the most demanding systems. The straight and right angled field attachable connectors, terminated by IDC method and feature a push to lock coupling mechanism ensuring a secure mating connection. Delivering speeds of 500 MHz for 10 Gbit Ethernet this range of RJ45 plugs are a must for the latest industry designs. All models are highly reliable and excellent quality.

Features & Benefits

Fully shielded
IDC Connection
IP20 rated
Cat6a performance
Push to lock coupling
10 Gbit Ethernet

Applications

GPS
Telematics
Mobile data
Railway data networks
Food and beverage production
High-speed video communication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.796

BD 15.796 Each (Exc. Vat)

BD 17.376

BD 17.376 Each (inc. VAT)

Molex 130047 Series Male RJ45 Connector, Cable Mount, Cat5e, Cat6a Straight 8P8C -Way

BD 15.796

BD 15.796 Each (Exc. Vat)

BD 17.376

BD 17.376 Each (inc. VAT)

Molex 130047 Series Male RJ45 Connector, Cable Mount, Cat5e, Cat6a Straight 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.796
5 - 9BD 15.037
10 - 14BD 14.272
15 - 19BD 14.042
20+BD 13.338

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e, Cat6a

Mounting Type

Cable Mount

Number Of Ways

8P8C

Connector Type

Circular Connector

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20, IP67

Length

13.8mm

Width

6.6mm

Depth

52.2mm

Series

130047

Series Number

130047

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

Germany

Product details

Brad® RJ45 Field Attachable Shielded Plugs

From Molex, a range of Cat6a RJ45 field attachable shielded connectors. These IP20 RJ45 plugs are best suited for harsh environment and high vibration applications. With gold plated brass contacts in a robust diecast zinc housing, these male Cat6a connectors provide an excellent solution to the most demanding systems. The straight and right angled field attachable connectors, terminated by IDC method and feature a push to lock coupling mechanism ensuring a secure mating connection. Delivering speeds of 500 MHz for 10 Gbit Ethernet this range of RJ45 plugs are a must for the latest industry designs. All models are highly reliable and excellent quality.

Features & Benefits

Fully shielded
IDC Connection
IP20 rated
Cat6a performance
Push to lock coupling
10 Gbit Ethernet

Applications

GPS
Telematics
Mobile data
Railway data networks
Food and beverage production
High-speed video communication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more