Technical Document
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
Frequency Range
0.824, 1.710, 3 GHz
Antenna Physical Form
Patch
Antenna Mounting Type
Direct
Gain
1.5, 3.2, 4dBi
Series
146185
Lead Length
94.3mm
Antenna Directivity
Omnidirectional
Country of Origin
China
BD 9.944
BD 1.243 Each (On a Reel of 8) (Exc. Vat)
BD 10.938
BD 1.367 Each (On a Reel of 8) (inc. VAT)
8
BD 9.944
BD 1.243 Each (On a Reel of 8) (Exc. Vat)
BD 10.938
BD 1.367 Each (On a Reel of 8) (inc. VAT)
8
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
8 - 32 | BD 1.243 | BD 9.944 |
40 - 392 | BD 1.166 | BD 9.328 |
400 - 792 | BD 1.122 | BD 8.976 |
800 - 3992 | BD 1.106 | BD 8.844 |
4000+ | BD 1.100 | BD 8.800 |
Technical Document
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
Frequency Range
0.824, 1.710, 3 GHz
Antenna Physical Form
Patch
Antenna Mounting Type
Direct
Gain
1.5, 3.2, 4dBi
Series
146185
Lead Length
94.3mm
Antenna Directivity
Omnidirectional
Country of Origin
China