Technical Document
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
Frequency Range
0.824, 1.710, 3 GHz
Connector Type
MCRF
Antenna Physical Form
Patch
Antenna Mounting Type
Through Hole/Bolted
Gain
1.5, 3.2, 4dBi
Lead Length
100mm
Antenna Directivity
Omnidirectional
Series
146185
Country of Origin
China
BD 1.474
BD 1.474 Each (Exc. Vat)
BD 1.621
BD 1.621 Each (inc. VAT)
1
BD 1.474
BD 1.474 Each (Exc. Vat)
BD 1.621
BD 1.621 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.474 |
5+ | BD 1.248 |
Technical Document
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
Frequency Range
0.824, 1.710, 3 GHz
Connector Type
MCRF
Antenna Physical Form
Patch
Antenna Mounting Type
Through Hole/Bolted
Gain
1.5, 3.2, 4dBi
Lead Length
100mm
Antenna Directivity
Omnidirectional
Series
146185
Country of Origin
China