Technical Document
Specifications
Brand
MolexNumber Of Contacts
10
Number Of Rows
2
Pitch
4.2mm
Type
PCB Receptacle
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
600 V
Contact Plating
Tin
Contact Material
Brass
Series Number
42385
BD 2,518.560
BD 1.749 Each (In a Tray of 1440) (Exc. Vat)
BD 2,770.416
BD 1.924 Each (In a Tray of 1440) (inc. VAT)
1440
BD 2,518.560
BD 1.749 Each (In a Tray of 1440) (Exc. Vat)
BD 2,770.416
BD 1.924 Each (In a Tray of 1440) (inc. VAT)
1440
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
10
Number Of Rows
2
Pitch
4.2mm
Type
PCB Receptacle
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
600 V
Contact Plating
Tin
Contact Material
Brass
Series Number
42385