Technical Document
Specifications
Brand
MolexNumber Of Contacts
10
Number Of Rows
2
Pitch
4.2mm
Type
PCB Receptacle
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
600 V
Contact Plating
Tin
Contact Material
Brass
Series Number
42385
BD 11.908
BD 2.382 Each (In a Pack of 5) (Exc. Vat)
BD 13.099
BD 2.620 Each (In a Pack of 5) (inc. VAT)
5
BD 11.908
BD 2.382 Each (In a Pack of 5) (Exc. Vat)
BD 13.099
BD 2.620 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 2.382 | BD 11.908 |
50 - 245 | BD 2.194 | BD 10.972 |
250 - 495 | BD 2.018 | BD 10.092 |
500 - 995 | BD 2.008 | BD 10.038 |
1000+ | BD 1.991 | BD 9.955 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
10
Number Of Rows
2
Pitch
4.2mm
Type
PCB Receptacle
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
600 V
Contact Plating
Tin
Contact Material
Brass
Series Number
42385