Technical Document
Specifications
Brand
MolexNumber Of Contacts
14
Number Of Rows
2
Pitch
4.2mm
Type
PCB Receptacle
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
600 V
Contact Plating
Tin
Contact Material
Brass
Series Number
42385
Country of Origin
Mexico
BD 12.045
BD 2.409 Each (In a Pack of 5) (Exc. Vat)
BD 13.249
BD 2.650 Each (In a Pack of 5) (inc. VAT)
5
BD 12.045
BD 2.409 Each (In a Pack of 5) (Exc. Vat)
BD 13.249
BD 2.650 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 2.409 | BD 12.045 |
50 - 245 | BD 1.738 | BD 8.690 |
250 - 495 | BD 1.722 | BD 8.608 |
500 - 995 | BD 1.705 | BD 8.525 |
1000+ | BD 1.688 | BD 8.442 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
14
Number Of Rows
2
Pitch
4.2mm
Type
PCB Receptacle
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
600 V
Contact Plating
Tin
Contact Material
Brass
Series Number
42385
Country of Origin
Mexico